Part Details for 1620404 by Phoenix Contact
Overview of 1620404 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1620404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1620404-ND
|
DigiKey | CIRC CBL 8POS PLUG TO WIRE 16.4' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$281.3000 | Buy Now |
DISTI #
651-1620404
|
Mouser Electronics | Sensor Cables / Actuator Cables K-7E-OE/5 0-D03/ M23 F8 RoHS: Compliant | 0 |
|
$274.2200 / $281.2400 | Order Now |
|
Onlinecomponents.com | Cable plug in molded plastic - length: 5 m - color of outer sheath: orange RAL 2003 RoHS: Compliant | 0 |
|
$238.1300 / $262.8500 | Buy Now |
DISTI #
000000000004968149
|
Sager | Sensor Cables / Actuator Cables K-7E-OE/5 0-D03/ M23 F8 Min Qty: 1 | 0 |
|
$284.8700 / $306.7800 | Buy Now |
|
Dynamic Solutions GmbH | Cable plug in molded plastic | 450 |
|
RFQ | |
|
Master Electronics | Cable plug in molded plastic - length: 5 m - color of outer sheath: orange RAL 2003 RoHS: Compliant | 0 |
|
$238.1300 / $262.8500 | Buy Now |
Part Details for 1620404
1620404 CAD Models
1620404 Part Data Attributes
|
1620404
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1620404
Phoenix Contact
K-7E - OE/5 0-D03/M23 F8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |