Part Details for 1620400000 by Weidmüller Interface GmbH & Co. KG
Overview of 1620400000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1620400000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B6666
|
Newark | Bl 3.5/21 Bk Rohs Compliant: Yes |Weidmuller 1620400000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8400 / $20.5600 | Buy Now |
DISTI #
1620400000-ND
|
DigiKey | TERM BLOCK PLUG 20POS STR 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
24 In Stock |
|
$11.1706 / $14.8900 | Buy Now |
DISTI #
1620400000
|
Avnet Americas | Conn Terminal Block SKT 20 POS 3.5mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1620400000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$10.8432 / $12.4914 | Buy Now |
DISTI #
470-1620400000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/20/180 SN BK BX RoHS: Compliant | 0 |
|
$11.1700 / $14.8900 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 20 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant | 11 Factory Stock |
|
$11.6800 / $15.2700 | Buy Now |
DISTI #
1620400000
|
Avnet Abacus | Conn Terminal Block SKT 20 POS 3.5mm Screw RA Cable Mount 10A Box (Alt: 1620400000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 20 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant | 11 Factory Stock |
|
$11.6800 / $15.2700 | Buy Now |