Part Details for 16204 by Essentra Components
Overview of 16204 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-16204
|
Mouser Electronics | Grommets & Bushings QUICK FIT GROMMET: BLACK PVC, 1.5mm PANEL THCKNESS OD 16mm ID 12mm RoHS: Compliant | 10662 |
|
$0.1130 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0886 | Buy Now |
|
Onlinecomponents.com | Open Grommet - 0.63 in (16.0 mm) Compatible Hole Diameter - 0.472 in (12.0 mm) Inside Diameter - 0.059 in (1.5 mm) Panel Thickness - PVC - Black. RoHS: Compliant | 0 |
|
$0.0873 / $0.1272 | Buy Now |