There are no models available for this part yet.
Overview of 1620387 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1620387 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Connector in molded plastic on both sides - length: 10 m - color of outer sheath: orange RAL 2003 RoHS: Compliant | 0 |
|
$767.0300 / $821.3800 | Buy Now | ||
DISTI #
000000000004968135
|
Sager | Sensor Cables / Actuator Cables K-7E-M40 M9/010-D04/ M40 F8 | 0 |
|
Buy Now | ||
Dynamic Solutions GmbH | Connector in molded plastic on both sides | 4000 |
|
RFQ | |||
Master Electronics | Connector in molded plastic on both sides - length: 10 m - color of outer sheath: orange RAL 2003 RoHS: Compliant | 0 |
|
$767.0300 / $821.3800 | Buy Now |
CAD Models for 1620387 by Phoenix Contact
Part Data Attributes for 1620387 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
Connector Side1
|
M40
|
Connector Side2
|
M40
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.82 mm2
|
DIN Conformance
|
NO
|
Diameter
|
15.5 mm
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYURETHANE
|
Length
|
10 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
7
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
34 A
|
Rated Voltage
|
1000 V
|
Shielding
|
YES
|
Wire Gauge
|
12,16,18 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|