Part Details for 1620323 by Phoenix Contact
Overview of 1620323 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1620323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1620323-ND
|
DigiKey | CIRC CBL 8POS PLUG TO WIRE 16.4' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$389.0500 | Buy Now |
DISTI #
651-1620323
|
Mouser Electronics | Sensor Cables / Actuator Cables K-7E-OE/5 0-D03/ M40 F8 RoHS: Compliant | 0 |
|
$386.5100 / $389.0500 | Order Now |
|
Onlinecomponents.com | Cable plug in molded plastic - length: 5 m - color of outer sheath: orange RAL 2003 RoHS: Compliant | 0 |
|
$329.3600 / $358.2500 | Buy Now |
DISTI #
000000000004968107
|
Sager | Sensor Cables / Actuator Cables K-7E-OE/5 0-D03/ M40 F8 Min Qty: 1 | 0 |
|
$393.9900 / $408.5800 | Buy Now |
|
Dynamic Solutions GmbH | Cable plug in molded plastic | 550 |
|
RFQ | |
|
Master Electronics | Cable plug in molded plastic - length: 5 m - color of outer sheath: orange RAL 2003 RoHS: Compliant | 0 |
|
$329.3600 / $358.2500 | Buy Now |
Part Details for 1620323
1620323 CAD Models
1620323 Part Data Attributes
|
1620323
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1620323
Phoenix Contact
K-7E - OE/5 0-D03/M40 F8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |