Part Details for 1620320000 by Weidmüller Interface GmbH & Co. KG
Overview of 1620320000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1620320000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K5649
|
Newark | Bl 3.50/20/180 Sn Or Bx Rohs Compliant: Yes |Weidmuller 1620320000 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8400 / $20.5600 | Buy Now |
DISTI #
1620320000-ND
|
DigiKey | TERM BLOCK PLUG 20POS STR 3.5MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
16 In Stock |
|
$13.0485 / $17.5900 | Buy Now |
DISTI #
1620320000
|
Avnet Americas | Conn Terminal Block SKT 20 POS 3.5mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1620320000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$10.5830 | Buy Now |
DISTI #
470-1620320000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/20/180 SN OR BX RoHS: Compliant | 0 |
|
$11.9900 / $16.0900 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 20 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant | 0 |
|
$11.5300 / $14.9600 | Buy Now |
DISTI #
1620320000
|
Avnet Abacus | Conn Terminal Block SKT 20 POS 3.5mm Screw RA Cable Mount 10A Box (Alt: 1620320000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |