Part Details for 1620171 by Phoenix Contact
Overview of 1620171 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1620171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X3324
|
Newark | Circular Connector, Speedcon Series, Receptacle, 6, Pin, Solder, Cable Mount Rohs Compliant: Yes |Phoenix Contact 1620171 (Alternate Part Number: 4046356818742 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5900 / $19.5300 | Buy Now |
DISTI #
1620171-ND
|
DigiKey | CONN RCPT MALE 6POS SOLDER CUP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$29.4858 / $36.6000 | Buy Now |
DISTI #
651-1620171
|
Mouser Electronics | Circular Metric Connectors CA-06P1N1290DN RoHS: Compliant | 1 |
|
$28.6500 / $36.4700 | Buy Now |
|
Onlinecomponents.com | Coupling connector - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 6 - type of contact: Pin - Solder connection - cable diameter range: 3 mm ... 14.5 mm RoHS: Compliant | 0 |
|
$30.5700 / $38.7700 | Buy Now |
DISTI #
1620171
|
TTI | Circular Metric Connectors CA-06P1N1290DN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$28.5900 / $31.4500 | Buy Now |
DISTI #
000000000004968093
|
Sager | Circular Metric Connectors CA-06P1N1290DN Min Qty: 1 | 0 |
|
$37.7400 / $44.0300 | Buy Now |
|
Dynamic Solutions GmbH | Coupler connector | 4000 |
|
RFQ | |
|
Master Electronics | Coupling connector - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 6 - type of contact: Pin - Solder connection - cable diameter range: 3 mm ... 14.5 mm RoHS: Compliant | 0 |
|
$30.5700 / $38.7700 | Buy Now |
Part Details for 1620171
1620171 CAD Models
1620171 Part Data Attributes
|
1620171
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1620171
Phoenix Contact
CONN RCPT 6POS INLINE PIN M23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |