Part Details for 1620166 by Phoenix Contact
Overview of 1620166 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1620166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1620166-ND
|
DigiKey | CONN RCPT HSG FMALE 7POS INLINE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.7100 | Buy Now |
DISTI #
651-1620166
|
Mouser Electronics | Circular Metric Connectors CA-07S1N8A90DN RoHS: Compliant | 0 |
|
$26.4600 / $26.7100 | Order Now |
|
Onlinecomponents.com | Coupling connector - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 7 - type of contact: Socket - Crimp connection - cable diameter range: 3 mm ... 14.5 mm | 0 |
|
$22.2700 / $28.2900 | Buy Now |
DISTI #
000000000004968088
|
Sager | Circular Metric Connectors CA-07S1N8A90DN Min Qty: 1 | 0 |
|
$27.0500 / $31.5600 | Buy Now |
|
Dynamic Solutions GmbH | Coupler connector | 1800 |
|
RFQ | |
|
Master Electronics | Coupling connector - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 7 - type of contact: Socket - Crimp connection - cable diameter range: 3 mm ... 14.5 mm | 0 |
|
$22.2700 / $28.2900 | Buy Now |
Part Details for 1620166
1620166 CAD Models
1620166 Part Data Attributes:
|
1620166
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1620166
Phoenix Contact
CONN RCPT HSG FMALE 7POS INLINE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |