Part Details for 1620124 by Phoenix Contact
Overview of 1620124 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1620124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1620124-ND
|
DigiKey | CONN RCPT MALE 17POS SOLDER CUP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.1200 | Buy Now |
DISTI #
651-1620124
|
Mouser Electronics | Circular Metric Connectors CA-17P1N129006 RoHS: Compliant | 0 |
|
$36.3100 / $42.1200 | Order Now |
|
Onlinecomponents.com | Coupling connector - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 17 - type of contact: Pin - Solder connection - cable diameter range: 4 mm ... 6 mm | 0 |
|
$35.1200 / $44.6100 | Buy Now |
DISTI #
000000000004968055
|
Sager | Circular Metric Connectors CA-17P1N129006 Min Qty: 1 | 0 |
|
$42.6600 / $47.7700 | Buy Now |
|
Dynamic Solutions GmbH | Coupler connector | 800 |
|
RFQ | |
|
Master Electronics | Coupling connector - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 17 - type of contact: Pin - Solder connection - cable diameter range: 4 mm ... 6 mm | 0 |
|
$35.1200 / $44.6100 | Buy Now |
Part Details for 1620124
1620124 CAD Models
1620124 Part Data Attributes
|
1620124
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1620124
Phoenix Contact
CONN RCPT 17POS INLINE PIN M23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |