Part Details for 1620116 by Phoenix Contact
Overview of 1620116 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1620116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1620116-ND
|
DigiKey | CONN RCPT HSNG MALE 6POS INLINE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.3300 | Buy Now |
DISTI #
651-1620116
|
Mouser Electronics | Circular Metric Connectors CA-06P1N8A9007 RoHS: Compliant | 0 |
|
$24.2800 / $26.3200 | Order Now |
|
Onlinecomponents.com | Coupling connector - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 6 - type of contact: Pin - Crimp connection - cable diameter range: 6 mm ... 10 mm RoHS: Compliant | 0 |
|
$21.9600 / $27.8900 | Buy Now |
DISTI #
000000000004968047
|
Sager | Circular Metric Connectors CA-06P1N8A9007 Min Qty: 1 | 0 |
|
$26.6600 / $31.1100 | Buy Now |
|
Dynamic Solutions GmbH | Coupler connector | 1100 |
|
RFQ | |
|
Master Electronics | Coupling connector - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 6 - type of contact: Pin - Crimp connection - cable diameter range: 6 mm ... 10 mm RoHS: Compliant | 0 |
|
$21.9600 / $27.8900 | Buy Now |
Part Details for 1620116
1620116 CAD Models
1620116 Part Data Attributes
|
1620116
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1620116
Phoenix Contact
CONN RCPT HSNG MALE 6POS INLINE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |