Part Details for 1620032 by Phoenix Contact
Overview of 1620032 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1620032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7426
|
Newark | Coupler Connector, Ca-12S1N129008 Rohs Compliant: Yes |Phoenix Contact 1620032 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9600 / $22.1000 | Buy Now |
DISTI #
1620032-ND
|
DigiKey | CONN RCPT FMALE 12P SOLDER CUP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.5800 | Buy Now |
DISTI #
651-1620032
|
Mouser Electronics | Circular Metric Connectors CA-12S1N129008 RoHS: Compliant | 0 |
|
$31.5000 / $36.5800 | Order Now |
|
Onlinecomponents.com | Coupling connector - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 12 - type of contact: Socket - Solder connection - cable diameter range: 10 mm ... 14.5 mm | 0 |
|
$30.5500 / $38.7400 | Buy Now |
DISTI #
000000000004968016
|
Sager | Circular Metric Connectors CA-12S1N129008 Min Qty: 1 | 0 |
|
$37.0400 / $43.2200 | Buy Now |
|
Dynamic Solutions GmbH | Coupler connector | 500 |
|
RFQ | |
|
Master Electronics | Coupling connector - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 12 - type of contact: Socket - Solder connection - cable diameter range: 10 mm ... 14.5 mm | 0 |
|
$30.5500 / $38.7400 | Buy Now |
Part Details for 1620032
1620032 CAD Models
1620032 Part Data Attributes:
|
1620032
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1620032
Phoenix Contact
CONN RCPT 12POS INLINE SKT M23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |