Part Details for 1620006 by Phoenix Contact
Overview of 1620006 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1620006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13582-ND
|
DigiKey | CONN RCPT HSG MALE 17POS INLINE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$30.9500 | Buy Now |
DISTI #
651-1620006
|
Mouser Electronics | Circular Metric Connectors CA-17M1N8A9502 RoHS: Compliant | 0 |
|
$30.9500 | Order Now |
DISTI #
71557164
|
RS | Circular connector housing, Receptacle Housing, M23-17, Gadolinium-Zinc, Shielded | Phoenix Contact 1620006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.5200 / $37.5200 | RFQ |
|
Onlinecomponents.com | Coupling connector - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 17 - type of contact: Pin - Crimp connection - cable diameter range: 4 mm ... 6 mm |
2 In Stock |
|
$30.3200 / $37.5200 | Buy Now |
DISTI #
000000000004967996
|
Sager | Circular Metric Connectors CA-17M1N8A9502 Min Qty: 1 | 0 |
|
$37.9900 / $44.3300 | Buy Now |
|
Dynamic Solutions GmbH | Coupler connector | 2500 |
|
RFQ | |
|
Master Electronics | Coupling connector - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 17 - type of contact: Pin - Crimp connection - cable diameter range: 4 mm ... 6 mm |
2 In Stock |
|
$30.3200 / $37.5200 | Buy Now |
Part Details for 1620006
1620006 CAD Models
1620006 Part Data Attributes:
|
1620006
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1620006
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |