Part Details for 1620000 by Phoenix Contact
Overview of 1620000 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1620000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1620000-ND
|
DigiKey | CONN RCPT HSG MALE 17POS INLINE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.1700 | Buy Now |
DISTI #
651-1620000
|
Mouser Electronics | Circular Metric Connectors CA-17M1N8A9503 RoHS: Compliant | 0 |
|
$35.5200 / $37.0500 | Order Now |
|
Onlinecomponents.com | Coupling connector - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 17 - type of contact: Pin - Crimp connection - cable diameter range: 6 mm ... 10 mm | 0 |
|
$31.0500 / $39.3700 | Buy Now |
DISTI #
000000000004967992
|
Sager | Circular Metric Connectors CA-17M1N8A9503 Min Qty: 1 | 0 |
|
$37.6400 / $43.9100 | Buy Now |
|
Dynamic Solutions GmbH | Coupler connector | 1200 |
|
RFQ | |
|
Master Electronics | Coupling connector - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 17 - type of contact: Pin - Crimp connection - cable diameter range: 6 mm ... 10 mm | 0 |
|
$31.0500 / $39.3700 | Buy Now |
Part Details for 1620000
1620000 CAD Models
1620000 Part Data Attributes:
|
1620000
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1620000
Phoenix Contact
CONN RCPT HSG MALE 17POS INLINE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |