Part Details for 1620 by Hammond Manufacturing
Overview of 1620 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU16-2022R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 1620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B8206
|
Newark | Audio Transformer Rohs Compliant: Yes |Hammond 1620 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$125.2600 / $137.7000 | Buy Now |
DISTI #
HM4221-ND
|
DigiKey | XFMR 6.6KCT / 4, 8, 16 CHAS MNT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$133.5500 | Buy Now |
DISTI #
546-1620
|
Mouser Electronics | Audio Transformers / Signal Transformers Output transformer, push-pull, 20W, primary 6,600 ct, 158 ma., secondary 4-8-16 | 3 |
|
$128.4600 / $133.2000 | Buy Now |
DISTI #
71539017
|
RS | Transformer, tube output, push-pull,20W,6600 ohms,158mADC,4-8-16-70V | Hammond Manufacturing 1620 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$125.3200 / $136.2200 | RFQ |
|
Onlinecomponents.com | push-pull audiophile tube output transformer RoHS: Compliant | 29 Factory Stock |
|
$115.4600 / $144.8800 | Buy Now |
|
Powell Electronics | AUDIO TX 6.6K OHM 20 WATT Min Qty: 1 | 19 |
|
$115.9900 / $135.6200 | Buy Now |
|
Master Electronics | push-pull audiophile tube output transformer RoHS: Compliant | 29 Factory Stock |
|
$115.4600 / $144.8800 | Buy Now |
Part Details for 1620
1620 CAD Models
1620 Part Data Attributes
|
1620
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1620
Hammond Manufacturing
General Purpose Audio Transformer, SIGNAL Application(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | OUTPUT | |
DC Unbalance Current-Max | 158 mA | |
Height | 77.724 mm | |
Length | 88.9 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 3 | |
Number of Secondary Winding | 11 | |
Operating Frequency-Max | 30 kHz | |
Operating Frequency-Min | 0.03 kHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Power Rating | 20 W | |
Primary Impedance | 6600 OHMS CT | |
Secondary Impedance | 16 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 63.5 mm |