Part Details for 1620-10 by Excel-Display Corporation
Overview of 1620-10 by Excel-Display Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Part Details for 1620-10
1620-10 CAD Models
1620-10 Part Data Attributes
|
1620-10
Excel-Display Corporation
Buy Now
Datasheet
|
Compare Parts:
1620-10
Excel-Display Corporation
Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EXCEL-DISPLAY CORP | |
Reach Compliance Code | unknown | |
Character Font Type | 5x7 + CSR | |
Characters Per Row | 16 | |
Display Height | 8.1 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Overall Depth | 10 mm | |
Overall Height | 44 mm | |
Overall Length | 122 mm | |
Rows Per Display | 2 | |
Supply Voltage-Nom | 5 V | |
Viewing Area Height | 24 mm |