Part Details for 162.7049.4402 by Littelfuse Inc
Overview of 162.7049.4402 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 162.7049.4402
162.7049.4402 CAD Models
162.7049.4402 Part Data Attributes:
|
162.7049.4402
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
162.7049.4402
Littelfuse Inc
Electric Fuse, 4A, 90VAC, 90VDC, Inline/holder, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 5 mm | |
Body Height | 13.2 mm | |
Body Length or Diameter | 19 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 100 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 4 A | |
Rated Voltage(AC) | 90 V | |
Rated Voltage(DC) | 90 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |