There are no models available for this part yet.
Overview of 162-90-628-00-180000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 162-90-628-00-180000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63R0561
|
Newark | Standard Pin Header/Tube |Mill-Max 162-90-628-00-180000 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6700 / $23.7600 | Buy Now | |
DISTI #
162-90-628-00-180000-ND
|
DigiKey | CONN HDR DIP POST 28POS TIN-LEAD Min Qty: 60 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.3785 | Buy Now | |
DISTI #
575-16290628001800
|
Mouser Electronics | IC & Component Sockets 28 PIN SHRINK DIP HDR SOLDER TAIL RoHS: Not Compliant | 0 |
|
$9.1300 / $10.7000 | Order Now | |
DISTI #
000000000002452325
|
Sager | IC & Component Sockets 28 PIN SHRINK DIP HDR SOLDER TAIL | 0 |
|
Buy Now |
CAD Models for 162-90-628-00-180000 by Mill-Max Mfg Corp
Part Data Attributes for 162-90-628-00-180000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
TIN LEAD OVER NICKEL
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP28
|
Housing Material
|
POLYETHYLENE
|
JESD-609 Code
|
e0
|
Number of Contacts
|
28
|