Part Details for 162-8430-0937-502 by Dialight
Overview of 162-8430-0937-502 by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
843002AG-01LF | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
843003AGI-01LF | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
843004AGI-04LF | Renesas Electronics Corporation | FemtoClock® Crystal/LVCMOS-to-3.3V LVPECL Frequency Synthesizer |
Price & Stock for 162-8430-0937-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-162-8430-0937-502-ND
|
DigiKey | SUB MIN.PANEL IND. Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
65 In Stock |
|
$59.6000 | Buy Now |
DISTI #
645-162-84300937-502
|
Mouser Electronics | Lamp Holders & Accessories SUB MIN PANEL IND RoHS: Not Compliant | 0 |
|
$44.5900 / $62.1300 | Order Now |
DISTI #
70081579
|
RS | Indicator Panel Mount Incandescent Mnt-Sz 0.469" Washer & Nut Clear Solder | Dialight 162-8430-0937-502 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$60.6400 / $65.9100 | RFQ |
|
Onlinecomponents.com | 15/32in Clear Incand. PMI Assembly |
65 Partner Stock |
|
$41.6300 / $71.0600 | Buy Now |
DISTI #
16644436
|
Verical | 15/32in Clear Incand. PMI Assembly RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 65 |
|
$42.2300 / $55.8900 | Buy Now |
DISTI #
000000000000024083
|
Sager | Lamp Holders & Accessories SUB MIN PANEL IND | 0 |
|
Buy Now | |
DISTI #
C1S204900027758
|
Chip1Stop | Sub Miniature Panel Indicator, Type Incandescent And Neon Indicator RoHS: Not Compliant | 65 |
|
$53.3000 / $75.0000 | Buy Now |
|
Master Electronics | 15/32in Clear Incand. PMI Assembly |
65 Partner Stock |
|
$41.6300 / $71.0600 | Buy Now |