Part Details for 162-40.32M-17-25GW by Oscilent Corp
Overview of 162-40.32M-17-25GW by Oscilent Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 162-40.32M-17-25GW
162-40.32M-17-25GW CAD Models
162-40.32M-17-25GW Part Data Attributes
|
162-40.32M-17-25GW
Oscilent Corp
Buy Now
Datasheet
|
Compare Parts:
162-40.32M-17-25GW
Oscilent Corp
Parallel - 3Rd Overtone Quartz Crystal, 40.32MHz Nom, UM-5, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSCILENT CORP | |
Package Description | UM-5, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 50 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 25 ppm | |
Load Capacitance | 17 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 40.32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L8.0XB3.2XH5.8 (mm)/L0.315XB0.126XH0.228 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | NO |