There are no models available for this part yet.
Overview of 162-40-316-00-180000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106131-8000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8HP PF, Vertical, Receptacle. | |
51703-11800000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 18P Vertical Header, Press Fit | |
51743-11800000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 18 P Vertical Receptacle. |
Price & Stock for 162-40-316-00-180000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63R0543
|
Newark | Standard Pin Header/Tube |Mill-Max 162-40-316-00-180000 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5900 / $22.7800 | Buy Now | |
DISTI #
ED90288-ND
|
DigiKey | CONN HDR DIP POST 16POS TIN Min Qty: 1 Lead time: 3 Weeks Container: Tube |
15 In Stock |
|
$12.6581 / $19.4000 | Buy Now | |
DISTI #
575-162316
|
Mouser Electronics | IC & Component Sockets HDR 16P DIP TIN PCB RoHS: Compliant | 386 |
|
$4.0700 / $6.9700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 35 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$11.0300 | Buy Now | ||
DISTI #
000000000002452307
|
Sager | IC & Component Sockets HDR 16P DIP TIN PCB Min Qty: 50 | 0 |
|
$3.2800 / $18.3000 | Buy Now |
CAD Models for 162-40-316-00-180000 by Mill-Max Mfg Corp
Part Data Attributes for 162-40-316-00-180000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP16
|
Housing Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3
|
Number of Contacts
|
16
|