Part Details for 161GA12 by Hammond Manufacturing
Overview of 161GA12 by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 161GA12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7603
|
Newark | Bobbins Transformer, Pcb Transformer Type:Non-Concentric Wound Split Bobbin, Secondary Voltages:2 X 6.3V, Power Rating:4.4Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Dual Secondary, Current Rating:700Ma Rohs Compliant: Yes |Hammond 161GA12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$9.1200 / $11.2200 | Buy Now |
DISTI #
3937-161GA12-ND
|
DigiKey | PWR XFMR LAMINATED 4.4VA TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
97 In Stock |
|
$15.7090 / $17.9500 | Buy Now |
DISTI #
HM4208-ND
|
DigiKey | PWR XFMR LAMINATED 4.4VA TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7 In Stock |
|
$9.3193 / $14.0200 | Buy Now |
DISTI #
546-161GA12
|
Mouser Electronics | Power Transformers Transformer, low volt PCB mount, 115V primary, 4.4VA, 12.6V C.T. @ 350ma sec RoHS: Compliant | 0 |
|
$9.2200 / $11.9700 | Order Now |
DISTI #
70600421
|
RS | Transformer, power, chas mt, 4.4VA 115V | Hammond Manufacturing 161GA12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2400 / $10.9000 | RFQ |
|
Onlinecomponents.com | power, low volt, pc mount transformer RoHS: Compliant |
9 In Stock 22 Factory Stock |
|
$8.8500 / $11.4100 | Buy Now |
DISTI #
51658405
|
Verical | Power Transformer 2000Vrms 4.4VA 6 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1403 | Americas - 5 |
|
$11.9730 / $14.8330 | Buy Now |
|
Powell Electronics | POWER TX 4.4VA 115V Min Qty: 1 | 15 |
|
$9.0900 / $10.6300 | Buy Now |
|
Master Electronics | power, low volt, pc mount transformer RoHS: Compliant |
9 In Stock 22 Factory Stock |
|
$8.8500 / $11.4100 | Buy Now |
DISTI #
161GA12
|
Relay Specialties | Pwr Tansformer, Laminated CoreThrough Hole, PC Pin, 4.4VASingle/Single, Multiple Taps Min Qty: 1 | 0 |
|
RFQ |
Part Details for 161GA12
161GA12 CAD Models
161GA12 Part Data Attributes
|
161GA12
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
161GA12
Hammond Manufacturing
Split Bobbin Power Transformer, 4.4VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.83 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 42.926 mm | |
Mounting Feature | PCB MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.7 A | |
Output Voltage 1 | 6.3 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 4.4 VA | |
Width | 31.75 mm |