Part Details for 161D24 by Hammond Manufacturing
Results Overview of 161D24 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
161D24 Information
161D24 by Hammond Manufacturing is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for 161D24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7579
|
Newark | Bobbins Transformer, Pcb Transformer Type:Concentric Wound Split Bobbin, Secondary Voltages:2 X 12... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$6.4800 / $8.9000 | Buy Now |
DISTI #
HM4176-ND
|
DigiKey | PWR XFMR LAMINATED 1VA TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$6.0000 / $7.8400 | Buy Now |
DISTI #
546-161D24
|
Mouser Electronics | Power Transformers Transformer, low volt PCB mount, 115V primary, 1VA, 24V C.T. @ 35ma sec RoHS: Compliant | 0 |
|
$6.0000 / $7.8400 | Order Now |
DISTI #
71814071
|
RS | Transformer, low volt, pc mt, 115V pri, 24V@35mA, 12V@70mA, 1VA | Hammond Manufacturing 161D24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1600 / $8.7800 | RFQ |
|
Onlinecomponents.com | power, low volt, pc mount transformer RoHS: Compliant | 26 Factory Stock |
|
$5.1000 / $7.6700 | Buy Now |
|
Powell Electronics | POWER TX 1VA 115V Min Qty: 1 | 17 |
|
$7.2500 | Buy Now |
|
Master Electronics | power, low volt, pc mount transformer RoHS: Compliant | 26 Factory Stock |
|
$5.1000 / $7.6700 | Buy Now |
Part Details for 161D24
161D24 CAD Models
161D24 Part Data Attributes
|
161D24
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
161D24
Hammond Manufacturing
Split Bobbin Power Transformer, 1VA,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 21.082 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 25.4 mm | |
Mounting Feature | PCB MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.07 A | |
Output Voltage 1 | 12 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 1 VA | |
Width | 35.052 mm |