Part Details for 161CMQ040 by SMC Diode Solutions
Overview of 161CMQ040 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 161CMQ040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161CMQ040SMC-ND
|
DigiKey | DIODE MOD SCHOTT 40V 80A TO249AA Min Qty: 528 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.8013 | Buy Now |
DISTI #
161CMQ040-SMC
|
TME | Module: diode, double,common cathode, 40V, If: 80Ax2, TO249AA, 160A Min Qty: 1 | 0 |
|
$36.3000 / $50.8000 | RFQ |