Part Details for 161A18309X by Conec Corporation
Overview of 161A18309X by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 161A18309X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC161A18309X
|
Heilind Electronics | CRIMP M 24 -28AWG CONTACT 0 | Americas - 0 in Stock |
|
$0.2273 / $0.2623 | Buy Now |
|
Onlinecomponents.com | D-Sub Contact Male Pin Gold 24-28 AWG Crimp Machined RoHS: Compliant |
2000 In Stock |
|
$0.2074 / $0.2742 | Buy Now |
DISTI #
COC161A18309X
|
Interstate Connecting Components | CRIMP M 24 -28AWG CONTACT 0 | 0 |
|
$0.2273 / $0.2623 | Buy Now |
|
CDM Electronics | D SUB STANDARD CRIMP CONTACTS Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.2400 / $0.2800 | RFQ |
|
Master Electronics | D-Sub Contact Male Pin Gold 24-28 AWG Crimp Machined RoHS: Compliant |
2000 In Stock |
|
$0.2074 / $0.2742 | Buy Now |
Part Details for 161A18309X
161A18309X CAD Models
161A18309X Part Data Attributes
|
161A18309X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
161A18309X
Conec Corporation
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CONTACT FINISH: GOLD FLASH OVER NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Resistance | 10 mΩ | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |