There are no models available for this part yet.
Overview of 161A13429X by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 161A13429X by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC161A13429X
|
Heilind Electronics | 500/SPOOL | Americas - 0 in Stock |
|
$88.2757 / $113.7444 | Buy Now | |
DISTI #
COC161A13429X
|
Interstate Connecting Components | 500/SPOOL | 0 |
|
$88.2757 / $113.7444 | Buy Now | |
CDM Electronics | D SUB STANDARD CRIMP CONTACTS SPOOL Min Qty: 1 Package Multiple: 1 | 0 |
|
$94.1200 / $132.1300 | RFQ |
CAD Models for 161A13429X by Conec Corporation
Part Data Attributes for 161A13429X by Conec Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONEC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
CONEC
|
Additional Feature
|
CONTACT FINISH: GOLD FLASH OVER NICKEL
|
Assembly Item Name
|
CONTACT
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
FEMALE
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
ROUND PIN-SOCKET
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
PHOSPHOR BRONZE
|
Mounting Style
|
STRAIGHT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Current
|
5 A
|
Terminal Type
|
CRIMP
|
Wire Size-Max
|
24 AWG
|
Wire Size-Min
|
28 AWG
|