161A17389X
Conec Corporation
Description: D Type Connector, 15 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle

Overview of 161A17389X by Conec Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 161A17389X by Conec Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 161A17389X by Conec Corporation

161A17389X
Conec Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CONEC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STAMPED CNTS & GND INDENT
Body Breadth
0.509 inch
Body Depth
0.276 inch
Body Length
1.556 inch
Body/Shell Style
RECEPTACLE
Contact Design
PREASSEM CONN
Contact Finish Mating
AU ON NI
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Insertion Force-Max
3.336 N
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED POLYESTER
Mounting Option 1
HOLE .112-.124
Mounting Type
PANEL
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
YELLOW CHROMATE/ZINC
Shell Material
STEEL
Terminal Length
0.075 inch
Termination Type
SOLDER LUG
Total Number of Contacts
15
Wire Size-Max
20 AWG
Wire Size-Min
20 AWG
Withdrawl Force-Min
3.336 N
Want to compare parts?
  1. 161A17389X
    Conec Corporation
    D Type Connector, 15 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle
    VS

Alternate Parts for 161A17389X

This table gives cross-reference parts and alternative options found for 161A17389X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 161A17389X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
163A17389X D Type Connector, 15 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle Conec Corporation 161A17389X vs 163A17389X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 161A17389X by Conec Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 161A17389X by Conec Corporation

Select Manufacturer
Which Manufacturer of 161A17389X would you like to use for your alert(s)?
  • Please alert me when 161A17389X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 161A17389X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 161A17389X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 161A17389X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 161A17389X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 161A17389X by Conec Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: