Part Details for 161A10139X by Conec Corporation
Overview of 161A10139X by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 161A10139X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06657711
|
Arrow Electronics | Conn D-Sub SKT 25 POS Wire Wrap ST Thru-Hole 25 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2432 | Americas - 75 |
|
$7.4540 / $12.9630 | Buy Now |
DISTI #
COC161A10139X
|
Heilind Electronics | 25 POS M W/W ZINC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
84864990
|
Verical | Conn D-Sub SKT 25 POS Wire Wrap ST Thru-Hole 25 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2432 | Americas - 75 |
|
$12.9630 | Buy Now |
DISTI #
COC161A10139X
|
Interstate Connecting Components | 25 POS M W/W ZINC | 0 |
|
Buy Now | |
|
CDM Electronics | D SUB HOOD Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.0000 / $10.8000 | RFQ |
Part Details for 161A10139X
161A10139X CAD Models
161A10139X Part Data Attributes
|
161A10139X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
161A10139X
Conec Corporation
D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Body Breadth | 0.509 inch | |
Body Depth | 0.268 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | YELLOW CHROMATE/ZINC | |
Shell Material | STEEL | |
Terminal Length | 0.488 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 25 | |
Withdrawl Force-Min | 3.336 N |
Alternate Parts for 161A10139X
This table gives cross-reference parts and alternative options found for 161A10139X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 161A10139X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
30125120100 | W+P Products GmbH | Check for Price | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Receptacle | 161A10139X vs 30125120100 |
30125110100 | W+P Products GmbH | Check for Price | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Receptacle | 161A10139X vs 30125110100 |
30125110200 | W+P Products GmbH | Check for Price | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Receptacle | 161A10139X vs 30125110200 |
30025120100 | W+P Products GmbH | Check for Price | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Receptacle | 161A10139X vs 30025120100 |