Part Details for 1619FT-04W-B86-B00 by NMB Technologies Corporation
Overview of 1619FT-04W-B86-B00 by NMB Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1619FT-04W-B86-B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1619FT-04W-B86-B00-ND
|
DigiKey | FAN AXIAL 40X48MM 12VDC WIRE Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 1619FT-04W-B86-B00
1619FT-04W-B86-B00 CAD Models
1619FT-04W-B86-B00 Part Data Attributes:
|
1619FT-04W-B86-B00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
1619FT-04W-B86-B00
NMB Technologies Corporation
FAN AXIAL 40X48MM 12VDC WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 28.9 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 70000 h | |
Noise | 62 dB | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 83.57 mmH2O | |
Rated Current | 1.05 A | |
Rated Power | 12.6 W | |
Rated Voltage | 12 V | |
Speed | 23000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 71 g | |
Width | 48 mm |