Part Details for 1619910 by Phoenix Contact
Overview of 1619910 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1619910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1619910-ND
|
DigiKey | CONN RCPT FMALE 12POS GOLD SLDR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.1000 | Buy Now |
DISTI #
651-1619910
|
Mouser Electronics | Circular Metric Connectors CA-12S1NC22S00 RoHS: Compliant | 0 |
|
$29.5500 / $32.0400 | Order Now |
|
Onlinecomponents.com | Device connector for front wall - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 12 - type of contact: Socket - Solder-in connection - Flat gasket - 4x Ø 3.2 - flange dimensions: 25 mm x 25 mm RoHS: Compliant | 0 |
|
$26.4800 / $33.3100 | Buy Now |
DISTI #
000000000004967938
|
Sager | Circular Metric Connectors CA-12S1NC22S00 Min Qty: 1 | 0 |
|
$32.4600 / $37.8600 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, front mounting | 1200 |
|
RFQ | |
|
Master Electronics | Device connector for front wall - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 12 - type of contact: Socket - Solder-in connection - Flat gasket - 4x Ø 3.2 - flange dimensions: 25 mm x 25 mm RoHS: Compliant | 0 |
|
$26.4800 / $33.3100 | Buy Now |
Part Details for 1619910
1619910 CAD Models
1619910 Part Data Attributes
|
1619910
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1619910
Phoenix Contact
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |