Part Details for 1619905 by Phoenix Contact
Overview of 1619905 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1619905
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1619905-ND
|
DigiKey | CONN RCPT FMALE 17POS GOLD SLDR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.4400 | Buy Now |
DISTI #
651-1619905
|
Mouser Electronics | Circular Metric Connectors CA-17S1NC22S00 RoHS: Compliant | 0 |
|
$36.3900 / $39.4300 | Order Now |
|
Onlinecomponents.com | Device connector for front wall - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 17 - type of contact: Socket - Solder-in connection - Flat gasket - 4x Ø 3.2 - flange dimensions: 25 mm x 25 mm RoHS: Compliant | 0 |
|
$32.8900 / $41.7700 | Buy Now |
DISTI #
000000000004967936
|
Sager | Circular Metric Connectors CA-17S1NC22S00 Min Qty: 1 | 0 |
|
$40.6700 / $45.5400 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, front mounting | 800 |
|
RFQ | |
|
Master Electronics | Device connector for front wall - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 17 - type of contact: Socket - Solder-in connection - Flat gasket - 4x Ø 3.2 - flange dimensions: 25 mm x 25 mm RoHS: Compliant | 0 |
|
$32.8900 / $41.7700 | Buy Now |
Part Details for 1619905
1619905 CAD Models
1619905 Part Data Attributes
|
1619905
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1619905
Phoenix Contact
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |