-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN PLUG 17POS INLINE PIN M23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1619701-ND
|
DigiKey | CONN PLUG MALE 17POS SOLDER CUP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.7700 | Buy Now |
DISTI #
651-1619701
|
Mouser Electronics | Circular Metric Connectors CA-17P1N128007 RoHS: Compliant | 0 |
|
$38.5900 / $44.7700 | Order Now |
|
Onlinecomponents.com | Cable connector - CA - straight - shielded: yes - Screw locking - M23 - No. of pos.: 17 - type of contact: Pin - Solder connection - cable diameter range: 6 mm ... 10 mm |
7 Partner Stock |
|
$45.8500 / $86.3200 | Buy Now |
DISTI #
000000000004967809
|
Sager | Circular Metric Connectors CA-17P1N128007 Min Qty: 1 | 0 |
|
$45.3300 / $50.7800 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 500 |
|
RFQ | |
|
Master Electronics | Cable connector - CA - straight - shielded: yes - Screw locking - M23 - No. of pos.: 17 - type of contact: Pin - Solder connection - cable diameter range: 6 mm ... 10 mm |
7 Partner Stock |
|
$45.8500 / $86.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1619701
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1619701
Phoenix Contact
CONN PLUG 17POS INLINE PIN M23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |