Part Details for 1619522 by Phoenix Contact
Overview of 1619522 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1619522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13576-ND
|
DigiKey | CONN PLUG FMALE 12P SOLDER CUP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$35.2568 / $43.7700 | Buy Now |
DISTI #
651-1619522
|
Mouser Electronics | Circular Metric Connectors CA-12S1N128007S RoHS: Compliant | 6 |
|
$35.4500 / $43.7600 | Buy Now |
|
Onlinecomponents.com | Cable connector - CA - straight - shielded: yes - SPEEDCON locking - M23 - No. of pos.: 12 - type of contact: Socket - Solder connection - cable diameter range: 6 mm ... 10 mm RoHS: Compliant | 0 |
|
$36.5000 / $46.3600 | Buy Now |
DISTI #
1619522
|
TTI | Circular Metric Connectors CA-12S1N128007S RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$34.2100 / $43.0800 | Buy Now |
DISTI #
000000000004967701
|
Sager | Circular Metric Connectors CA-12S1N128007S Min Qty: 1 | 0 |
|
$44.3200 / $49.6400 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 1700 |
|
RFQ | |
|
Master Electronics | Cable connector - CA - straight - shielded: yes - SPEEDCON locking - M23 - No. of pos.: 12 - type of contact: Socket - Solder connection - cable diameter range: 6 mm ... 10 mm RoHS: Compliant | 0 |
|
$36.5000 / $46.3600 | Buy Now |
|
Neutron USA | Cable Connector, M23 F Str 12 Pos, Solder conn, cable dia 6-10mm, CA-12S1N128007S | 9 |
|
$163.3700 | Buy Now |