There are no models available for this part yet.
Overview of 1619480 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1619480 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1619480-ND
|
DigiKey | CONN PLUG HSG MALE 17POS INLINE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.6300 | Buy Now | |
DISTI #
651-1619480
|
Mouser Electronics | Circular Metric Connectors CA-17P1N8A8008S RoHS: Compliant | 0 |
|
$30.4900 / $32.6300 | Order Now | |
Onlinecomponents.com | Cable connector - CA - straight - shielded: yes - SPEEDCON locking - M23 - No. of pos.: 17 - type of contact: Pin - Crimp connection - cable diameter range: 10 mm ... 14.5 mm RoHS: Compliant | 0 |
|
$26.9600 / $33.9200 | Buy Now | ||
DISTI #
CA-17P1N8A8008S
|
TME | Connector: M23, plug, PIN: 17, male, crimped, for cable, straight, 8A Min Qty: 1 | 0 |
|
$18.3600 / $23.7800 | RFQ | |
DISTI #
000000000004967672
|
Sager | Circular Metric Connectors CA-17P1N8A8008S Min Qty: 1 | 0 |
|
$33.0400 / $38.5600 | Buy Now | |
Dynamic Solutions GmbH | Cable connector | 410 |
|
RFQ | |||
Master Electronics | Cable connector - CA - straight - shielded: yes - SPEEDCON locking - M23 - No. of pos.: 17 - type of contact: Pin - Crimp connection - cable diameter range: 10 mm ... 14.5 mm RoHS: Compliant | 0 |
|
$26.9600 / $33.9200 | Buy Now |
CAD Models for 1619480 by Phoenix Contact
Part Data Attributes for 1619480 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|