Part Details for 1619450000 by Weidmüller Interface GmbH & Co. KG
Overview of 1619450000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1619450000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K5638
|
Newark | Pluggable Terminal Block, Rt Angle, 24 Contact, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:24Positions, Rated Current:10A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:-, No. Of Rows:1Rows Rohs Compliant: Yes |Weidmuller 1619450000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3600 | Buy Now |
DISTI #
281-5721-ND
|
DigiKey | TERM BLOCK HDR 24POS 90DEG 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
31 In Stock |
|
$4.4290 / $7.2800 | Buy Now |
DISTI #
1619450000
|
Avnet Americas | Conn Shrouded Header M 24 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1619450000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$4.5692 / $5.2637 | Buy Now |
DISTI #
470-1619450000
|
Mouser Electronics | Pluggable Terminal Blocks SL 3.50/24/90G 3.2SN OR BX | 12 |
|
$4.3900 / $5.1700 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) M 24 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$4.7400 / $6.2100 | Buy Now |
DISTI #
1619450000
|
Avnet Abacus | Conn Shrouded Header M 24 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1619450000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |