Part Details for 1619432 by Phoenix Contact
Overview of 1619432 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1619432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1619432-ND
|
DigiKey | CABLE CONNECTOR, ANGLED, SHIELDE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.7000 | Buy Now |
DISTI #
651-1619432
|
Mouser Electronics | Circular Metric Connectors CA-16S1N8AT0DNS RoHS: Compliant | 0 |
|
$55.8100 / $67.0100 | Order Now |
DISTI #
V99:2348_21361680
|
Arrow Electronics | Conn M23 Circular SKT 16 POS Crimp RA Cable Mount 16 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1826 | Americas - 1 |
|
$20.4400 | Buy Now |
|
Onlinecomponents.com | Cable connector - CA - angled - shielded: yes - SPEEDCON locking - M23 - No. of pos.: 16 - type of contact: Socket - Crimp connection - cable diameter range: 3 mm ... 14.5 mm RoHS: Compliant | 0 |
|
$53.9800 / $69.6500 | Buy Now |
DISTI #
28987114
|
Verical | Conn M23 Circular SKT 16 POS Crimp RA Cable Mount 16 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1826 | Americas - 1 |
|
$20.4400 | Buy Now |
DISTI #
000000000005652705
|
Sager | Circular Metric Connectors CA-16S1N8AT0DNS Min Qty: 1 | 0 |
|
$67.8600 / $76.0000 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 4000 |
|
RFQ | |
|
Master Electronics | Cable connector - CA - angled - shielded: yes - SPEEDCON locking - M23 - No. of pos.: 16 - type of contact: Socket - Crimp connection - cable diameter range: 3 mm ... 14.5 mm RoHS: Compliant | 0 |
|
$53.9800 / $69.6500 | Buy Now |
Part Details for 1619432
1619432 CAD Models
1619432 Part Data Attributes
|
1619432
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1619432
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Category CO2 Kg | 4 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 6(c) | |
Candidate List Date | 2024-06-27 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |