Part Details for 1619333 by Phoenix Contact
Overview of 1619333 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1619333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1619333-ND
|
DigiKey | CABLE CONNECTOR, ANGLED, SHIELDE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.8200 | Buy Now |
DISTI #
651-1619333
|
Mouser Electronics | Circular Metric Connectors CA-09S1N8AT0DN RoHS: Compliant | 0 |
|
$64.4700 / $68.2000 | Order Now |
|
Onlinecomponents.com | Cable connector - CA - angled - shielded: yes - Screw locking - M23 - No. of pos.: 8+1 - type of contact: Socket - Crimp connection - cable diameter range: 3 mm ... 14.5 mm RoHS: Compliant | 0 |
|
$54.9400 / $70.8900 | Buy Now |
DISTI #
000000000005652609
|
Sager | Circular Metric Connectors CA-09S1N8AT0DN Min Qty: 1 | 0 |
|
$69.0700 / $77.3500 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 1500 |
|
RFQ | |
|
Master Electronics | Cable connector - CA - angled - shielded: yes - Screw locking - M23 - No. of pos.: 8+1 - type of contact: Socket - Crimp connection - cable diameter range: 3 mm ... 14.5 mm RoHS: Compliant | 0 |
|
$54.9400 / $70.8900 | Buy Now |
Part Details for 1619333
1619333 CAD Models
1619333 Part Data Attributes
|
1619333
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1619333
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | Rated Current (Power):20A; Rated Voltage:74VDC/48VDC | |
Backshell Type | SOLID | |
Body Depth | 3.07 inch | |
Body Diameter | 1.04 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL;EAC;UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ZINC ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |