Part Details for 1619330 by Phoenix Contact
Overview of 1619330 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1619330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1619330-ND
|
DigiKey | CABLE CONNECTOR, ANGLED, SHIELDE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.6800 | Buy Now |
DISTI #
651-1619330
|
Mouser Electronics | Circular Metric Connectors CA-12P1N12T0DN RoHS: Compliant | 0 |
|
$57.9400 / $70.1900 | Order Now |
DISTI #
V99:2348_21361534
|
Arrow Electronics | Conn M23 Circular PIN 12 POS Solder RA Cable Mount 12 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1820 | Americas - 1 |
|
$21.4100 | Buy Now |
|
Onlinecomponents.com | Cable connector - CA - angled - shielded: yes - Screw locking - M23 - No. of pos.: 12 - type of contact: Pin - Solder connection - cable diameter range: 3 mm ... 14.5 mm RoHS: Compliant | 0 |
|
$56.5600 / $72.9800 | Buy Now |
DISTI #
27513594
|
Verical | Conn M23 Circular PIN 12 POS Solder RA Cable Mount 12 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1820 | Americas - 1 |
|
$21.4100 | Buy Now |
DISTI #
000000000005652606
|
Sager | Circular Metric Connectors CA-12P1N12T0DN Min Qty: 1 | 0 |
|
$71.1000 / $79.6300 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 1800 |
|
RFQ | |
|
Master Electronics | Cable connector - CA - angled - shielded: yes - Screw locking - M23 - No. of pos.: 12 - type of contact: Pin - Solder connection - cable diameter range: 3 mm ... 14.5 mm RoHS: Compliant | 0 |
|
$56.5600 / $72.9800 | Buy Now |
Part Details for 1619330
1619330 CAD Models
1619330 Part Data Attributes
|
1619330
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1619330
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |