Part Details for 1619274 by Phoenix Contact
Overview of 1619274 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1619274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1619274-ND
|
DigiKey | CIR CBL 12POS PLUG TO WIRE 32.8' Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1 In Stock |
|
$0 / $219.9400 | Buy Now |
DISTI #
651-1619274
|
Mouser Electronics | Sensor Cables / Actuator Cables K-12-OE/010-E00/ M23 F8 RoHS: Compliant | 3 |
|
$205.5500 / $222.6900 | Buy Now |
|
Onlinecomponents.com | Cable plug in molded plastic - length: 10 m - color of outer sheath: orange RAL 2003 RoHS: Compliant | 0 |
|
$187.8400 / $206.6300 | Buy Now |
DISTI #
000000000004967596
|
Sager | Sensor Cables / Actuator Cables K-12-OE/010-E00/ M23 F8 Min Qty: 1 | 0 |
|
$227.2900 / $244.7700 | Buy Now |
|
Dynamic Solutions GmbH | Cable plug in molded plastic | 1700 |
|
RFQ | |
|
Master Electronics | Cable plug in molded plastic - length: 10 m - color of outer sheath: orange RAL 2003 RoHS: Compliant | 0 |
|
$187.8400 / $206.6300 | Buy Now |
Part Details for 1619274
1619274 CAD Models
1619274 Part Data Attributes
|
1619274
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1619274
Phoenix Contact
K-12 - OE/010-E00/M23 F8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |