Part Details for 1619212 by Phoenix Contact
Overview of 1619212 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1619212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1619212-ND
|
DigiKey | CONN RCPT HSG FMALE 4POS PNL MT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$22.9970 / $28.5500 | Buy Now |
DISTI #
651-1619212
|
Mouser Electronics | Circular Metric Connectors ST-3ES1N8AW500S RoHS: Compliant | 0 |
|
$22.9900 / $28.5500 | Order Now |
|
Onlinecomponents.com | Device connector - front mounting - straight - for standard and SPEEDCON interlock - M17 - number of positions: 3+PE - type of contact: Socket - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes - flange dimensions: 25.75 mm x 25.75 mm | 0 |
|
$23.8100 / $30.2400 | Buy Now |
DISTI #
000000000004967580
|
Sager | Circular Metric Connectors ST-3ES1N8AW500S Min Qty: 1 | 0 |
|
$28.9100 / $33.7300 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, front mounting | 900 |
|
RFQ | |
|
Master Electronics | Device connector - front mounting - straight - for standard and SPEEDCON interlock - M17 - number of positions: 3+PE - type of contact: Socket - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes - flange dimensions: 25.75 mm x 25.75 mm | 0 |
|
$23.8100 / $30.2400 | Buy Now |
Part Details for 1619212
1619212 CAD Models
1619212 Part Data Attributes:
|
1619212
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1619212
Phoenix Contact
CONN RCPT HSG FMALE 4POS PNL MT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |