There are no models available for this part yet.
Overview of 1619195 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1619195 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1619195-ND
|
DigiKey | CONN RCPT HSG FMALE 8POS PNL MT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.5500 | Buy Now | |
DISTI #
651-1619195
|
Mouser Electronics | Circular Metric Connectors ST-7ES1N8AWK00S RoHS: Compliant | 0 |
|
$26.6800 / $28.5500 | Order Now | |
Onlinecomponents.com | Device connector - front mounting - straight - for standard and SPEEDCON interlock - M17 - number of positions: 7+PE - type of contact: Socket - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes - flange dimensions: 25.75 mm x 25.75 mm RoHS: Compliant | 0 |
|
$23.8100 / $30.2400 | Buy Now | ||
DISTI #
000000000004967574
|
Sager | Circular Metric Connectors ST-7ES1N8AWK00S Min Qty: 1 | 0 |
|
$28.9100 / $33.7300 | Buy Now | |
Dynamic Solutions GmbH | Device connector, front mounting | 4000 |
|
RFQ |
CAD Models for 1619195 by Phoenix Contact
Part Data Attributes for 1619195 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|