Part Details for 1619004 by Phoenix Contact
Overview of 1619004 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1619004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1619004-ND
|
DigiKey | CONN PLUG HSG FMALE 8POS INLINE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.6000 | Buy Now |
DISTI #
651-1619004
|
Mouser Electronics | Circular Metric Connectors ST-08S1N8A8004 RoHS: Compliant | 0 |
|
$27.6500 / $30.4200 | Order Now |
|
Onlinecomponents.com | Cable connector - straight - Screw locking - M17 - number of positions: 8 - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 8 mm ... 10 mm RoHS: Compliant | 0 |
|
$25.0800 / $31.6200 | Buy Now |
DISTI #
000000000004967553
|
Sager | Circular Metric Connectors ST-08S1N8A8004 Min Qty: 1 | 0 |
|
$30.8100 / $35.9400 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 4000 |
|
RFQ | |
|
Master Electronics | Cable connector - straight - Screw locking - M17 - number of positions: 8 - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 8 mm ... 10 mm RoHS: Compliant | 0 |
|
$25.0800 / $31.6200 | Buy Now |
Part Details for 1619004
1619004 CAD Models
1619004 Part Data Attributes
|
1619004
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1619004
Phoenix Contact
CONN PLUG HSG FMALE 8POS INLINE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |