There are no models available for this part yet.
Overview of 1618AE-12-18E-25.00000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 1618AE-12-18E-25.00000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26115833
|
Verical | Oscillator MEMS 25MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 55% 1.8V Medical 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 1452 | Americas - 452 |
|
$0.8693 | Buy Now | |
DISTI #
C1S715200336870
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 452 |
|
$0.9530 | Buy Now |
CAD Models for 1618AE-12-18E-25.00000 by SiTime Corporation
Part Data Attributes for 1618AE-12-18E-25.00000 by SiTime Corporation
1618AE-12-18E-25.00000
SiTime Corporation
|
|
---|---|
Samacsys Manufacturer
|
SiTime
|
Want to compare parts?
-
1618AE-12-18E-25.00000SiTime CorporationVS
-