Part Details for 1618836 by Phoenix Contact
Overview of 1618836 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1618836
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9634
|
Newark | Circular Connector, Pluscon Series, Receptacle, 17, Socket, Panel Mount Rohs Compliant: Yes |Phoenix Contact 1618836 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5600 / $23.8000 | Buy Now |
DISTI #
1618836-ND
|
DigiKey | CONN RCP HSG FML 17P INLN PNL MT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.8400 | Buy Now |
DISTI #
651-1618836
|
Mouser Electronics | Circular Metric Connectors ST-17S1N8ACK04S RoHS: Compliant | 0 |
|
$31.3400 / $34.1500 | Order Now |
|
Onlinecomponents.com | Panel feed-through - straight - SPEEDCON locking - M17 - number of positions: 17 - type of contact: Socket - Crimp connection - Flat gasket - 4x Ø 3.2 - shielded: yes - flange dimensions: 25.75 mm x 25.75 mm - cable diameter range: 9 mm ... 11 mm RoHS: Compliant | 0 |
|
$33.2200 / $42.2000 | Buy Now |
DISTI #
000000000004967542
|
Sager | Circular Metric Connectors ST-17S1N8ACK04S Min Qty: 1 | 0 |
|
$40.3500 / $45.1900 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through | 800 |
|
RFQ | |
|
Master Electronics | Panel feed-through - straight - SPEEDCON locking - M17 - number of positions: 17 - type of contact: Socket - Crimp connection - Flat gasket - 4x Ø 3.2 - shielded: yes - flange dimensions: 25.75 mm x 25.75 mm - cable diameter range: 9 mm ... 11 mm RoHS: Compliant | 0 |
|
$33.2200 / $42.2000 | Buy Now |
Part Details for 1618836
1618836 CAD Models
1618836 Part Data Attributes
|
1618836
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1618836
Phoenix Contact
CONN RCP HSG FML 17P INLN PNL MT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |