Part Details for 1618724 by Phoenix Contact
Overview of 1618724 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1618724
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1618724-ND
|
DigiKey | CONN RCPT HSG FMALE 8POS INLINE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.8400 | Buy Now |
DISTI #
651-1618724
|
Mouser Electronics | Circular Metric Connectors ST-08S1N8A9K02S | 0 |
|
$30.8700 / $35.8400 | Order Now |
|
Onlinecomponents.com | Coupler connector - straight - for standard and SPEEDCON interlock - M17 - number of positions: 8 - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 3.5 mm ... 5.5 mm | 0 |
|
$29.9400 / $37.9600 | Buy Now |
DISTI #
000000000004967498
|
Sager | Circular Metric Connectors ST-08S1N8A9K02S Min Qty: 1 | 0 |
|
$36.2900 / $42.3400 | Buy Now |
|
Dynamic Solutions GmbH | Coupler connector | 950 |
|
RFQ | |
|
Master Electronics | Coupler connector - straight - for standard and SPEEDCON interlock - M17 - number of positions: 8 - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 3.5 mm ... 5.5 mm | 0 |
|
$29.9400 / $37.9600 | Buy Now |