There are no models available for this part yet.
Overview of 1618196 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1618196 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1618196-ND
|
DigiKey | CONN PLG HSG FMALE 6POS INLINE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.1600 | Buy Now | |
DISTI #
651-1618196
|
Mouser Electronics | Circular Metric Connectors SF-5ES1N8A80A3S RoHS: Compliant | 0 |
|
$44.6400 / $48.0400 | Order Now | |
Onlinecomponents.com | Cable connector - straight short - SPEEDCON locking - M23 - number of positions: 5+PE - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 11 mm ... 14 mm RoHS: Compliant | 0 |
|
$40.1600 / $51.0100 | Buy Now | ||
DISTI #
000000000004967415
|
Sager | Circular Metric Connectors SF-5ES1N8A80A3S Min Qty: 1 | 0 |
|
$46.3500 / $69.5200 | Buy Now | |
Dynamic Solutions GmbH | Cable connector | 1600 |
|
RFQ | |||
Master Electronics | Cable connector - straight short - SPEEDCON locking - M23 - number of positions: 5+PE - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 11 mm ... 14 mm RoHS: Compliant | 0 |
|
$40.1600 / $51.0100 | Buy Now |
CAD Models for 1618196 by Phoenix Contact
Part Data Attributes for 1618196 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|