Part Details for 1618105-2 by TE Connectivity
Overview of 1618105-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1618105-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1618105-2-ND
|
DigiKey | WGD-120-120AC=WILMAR PHASE GRO Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,748.9320 | Buy Now |
DISTI #
1618105-2
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 5A 120VAC Flange Mount - Bulk (Alt: 1618105-2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,178.9904 / $1,581.8383 | Buy Now |
DISTI #
571-1618105-2
|
Mouser Electronics | Industrial Relays WILMAR PHASE GRO RoHS: Not Compliant | 0 |
|
$1,827.2200 | Order Now |
DISTI #
AMP1618105-2
|
Heilind Electronics | WGD-120-120AC=WILMAR PHASE GRO | Americas - 0 in Stock |
|
$1,421.1045 / $2,040.5550 | Buy Now |
|
Onlinecomponents.com | Ground Fault Detector Relay - Three Phase - Three Wire - 120VAC - 12-60KOhms Trip Point Adj. Phase to Ground - 5A 120 VAC/28 VDC Contact Rating. |
1 In Stock |
|
$1,872.1200 / $1,980.7300 | Buy Now |
DISTI #
AMP1618105-2
|
Interstate Connecting Components | WGD-120-120AC=WILMAR PHASE GRO | 0 |
|
$1,421.1045 / $2,040.5550 | Buy Now |
DISTI #
000000000002318558
|
Sager | Industrial Relays WILMAR PHASE GRO Min Qty: 1 | 0 |
|
$1,785.4800 / $1,904.5200 | Buy Now |
DISTI #
1618105-2
|
Avnet Abacus | (Alt: 1618105-2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Ground Fault Detector Relay - Three Phase - Three Wire - 120VAC - 12-60KOhms Trip Point Adj. Phase to Ground - 5A 120 VAC/28 VDC Contact Rating. |
1 In Stock |
|
$1,872.1200 / $1,980.7300 | Buy Now |