Part Details for 1618067-8 by TE Connectivity
Overview of 1618067-8 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1618067-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5465
|
Newark | Industrial Relays 20-050-19X=Wilmar Voltage Freq |Amp Te Connectivity 1618067-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,462.7200 | Buy Now |
DISTI #
3937-1618067-8-ND
|
DigiKey | 20-050-19X=WILMAR VOLT FREQ 120V Min Qty: 1 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2,819.3272 / $3,643.4400 | Buy Now |
DISTI #
A104689-ND
|
DigiKey | 20-050-19X=WILMAR VOLT FREQ 120V Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
4 In Stock |
|
$1,714.5800 | Buy Now |
DISTI #
1618067-8
|
Avnet Americas | 20-050-19X - Bulk (Alt: 1618067-8) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1618067-8
|
Heilind Electronics | 20-050-19X RELAY WILMAR VOLTAGE FREQ | Americas - 0 in Stock |
|
$1,401.5024 / $2,012.4150 | Buy Now |
|
Onlinecomponents.com | 20-050-19X=WILMAR VOLTAGE FREQ |
11 In Stock 10 On Order |
|
$1,574.6300 / $1,672.7600 | Buy Now |
DISTI #
AMP1618067-8
|
Interstate Connecting Components | 20-050-19X RELAY WILMAR VOLTAGE FREQ | 0 |
|
$1,401.5024 / $2,012.4150 | Buy Now |
DISTI #
000000000002318480
|
Sager | Industrial Relays 20-050-19X=WILMAR VOLTAGE FREQ Min Qty: 1 | 0 |
|
$1,788.8100 | Buy Now |
DISTI #
1618067-8
|
Avnet Abacus | (Alt: 1618067-8) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 20-050-19X=WILMAR VOLTAGE FREQ |
11 In Stock 10 On Order |
|
$1,574.6300 / $1,672.7600 | Buy Now |
Part Details for 1618067-8
1618067-8 CAD Models
1618067-8 Part Data Attributes
|
1618067-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1618067-8
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Physical Dimension | 88.9 X 88.9 X 114.3 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |