Part Details for 1618006-8 by TE Connectivity
Overview of 1618006-8 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1618006-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1618006-8-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 28V Min Qty: 5 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$779.1320 | Buy Now |
DISTI #
1618006-8
|
Avnet Americas | AP10A332=RELAY, VACUUM, SPST-NO - Bulk (Alt: 1618006-8) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$635.4191 | Buy Now |
DISTI #
571-1618006-8
|
Mouser Electronics | General Purpose Relays RELAY VACUUM, SPST-N RoHS: Not Compliant | 0 |
|
$767.5200 / $779.0300 | Order Now |
DISTI #
AMP1618006-8
|
Heilind Electronics | AP10A332=RELAY, VACUUM, SPST-N | Americas - 0 in Stock |
|
$613.6290 / $857.1300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$664.9900 / $1,214.2700 | Buy Now | |
DISTI #
AMP1618006-8
|
Interstate Connecting Components | AP10A332=RELAY, VACUUM, SPST-N | 0 |
|
$613.6290 / $857.1300 | Buy Now |
DISTI #
000000000000890272
|
Sager | General Purpose Relays RELAY VACUUM, SPST-N Min Qty: 1 | 0 |
|
$707.3700 / $833.3200 | Buy Now |
DISTI #
1618006-8
|
Avnet Abacus | (Alt: 1618006-8) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$664.9900 / $1,214.2700 | Buy Now |