Part Details for 1617830 by Phoenix Contact
Overview of 1617830 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1617830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9625
|
Newark | Circular Connector, Pluscon Series, Receptacle, 8, Pin, Cable Mount Rohs Compliant: Yes |Phoenix Contact 1617830 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2200 / $21.8800 | Buy Now |
DISTI #
1617830-ND
|
DigiKey | COUPLER CONNECTOR STRAIGHT SPEED Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.0700 | Buy Now |
DISTI #
651-1617830
|
Mouser Electronics | Circular Metric Connectors ST-08P1N8A9K04S RoHS: Compliant | 0 |
|
$20.4800 / $24.2300 | Order Now |
DISTI #
71557315
|
RS | Circular connector housing | Phoenix Contact 1617830 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.0300 / $30.0400 | RFQ |
|
Onlinecomponents.com | Coupler connector - straight - for standard and SPEEDCON interlock - M17 - number of positions: 8 - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 9 mm ... 11.2 mm RoHS: Compliant | 0 |
|
$19.9700 / $25.1800 | Buy Now |
DISTI #
000000000005441039
|
Sager | Circular Metric Connectors ST-08P1N8A9K04S Min Qty: 1 | 0 |
|
$24.5400 / $28.6200 | Buy Now |
|
Dynamic Solutions GmbH | Coupler connector | 4000 |
|
RFQ | |
|
Master Electronics | Coupler connector - straight - for standard and SPEEDCON interlock - M17 - number of positions: 8 - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 9 mm ... 11.2 mm RoHS: Compliant | 0 |
|
$19.9700 / $25.1800 | Buy Now |
Part Details for 1617830
1617830 CAD Models
1617830 Part Data Attributes
|
1617830
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1617830
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |