Part Details for 1617815-3 by TE Connectivity
Overview of 1617815-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1617815-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617815-3
|
Avnet Americas | - Bulk (Alt: 1617815-3) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 26 Weeks, 5 Days Container: Bulk | 21 Factory Stock |
|
$1,090.4852 / $1,312.2788 | Buy Now |
DISTI #
571-1617815-3
|
Mouser Electronics | Solid State Relays - Industrial Mount PS10-2Y = 25A HP SSR RoHS: Not Compliant | 0 |
|
$1,337.1900 | Order Now |
DISTI #
AMP1617815-3
|
Heilind Electronics | PS10-2Y = 25A HP SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relays - Industrial Mount PS10-2Y = 25A HP SSR |
2 In Stock 21 Factory Stock |
|
$1,252.9200 / $1,366.1200 | Buy Now |
DISTI #
1617815-3
|
TTI | Solid State Relays - Industrial Mount PS10-2Y = 25A HP SSR Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,366.1200 | Buy Now |
DISTI #
1617815-3
|
Avnet Americas | - Bulk (Alt: 1617815-3) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 26 Weeks, 5 Days Container: Bulk | 21 Factory Stock |
|
$1,090.4852 / $1,312.2788 | Buy Now |
DISTI #
AMP1617815-3
|
Interstate Connecting Components | PS10-2Y = 25A HP SSR | 0 |
|
Buy Now | |
DISTI #
000000000005620486
|
Sager | Solid State Relays - Industrial Mount PS10-2Y = 25A HP SSR Min Qty: 1 | 0 |
|
$1,232.1900 / $1,283.5300 | Buy Now |
|
Master Electronics | Solid State Relays - Industrial Mount PS10-2Y = 25A HP SSR |
2 In Stock 21 Factory Stock |
|
$1,252.9200 / $1,366.1200 | Buy Now |